Datasheets
QS54FCT2373CTPB by: Quality Semiconductor Inc

Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20,

Part Details for QS54FCT2373CTPB by Quality Semiconductor Inc

Overview of QS54FCT2373CTPB by Quality Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Telecommunications Communication and Networking

Part Details for QS54FCT2373CTPB

QS54FCT2373CTPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS54FCT2373CTPB Part Data Attributes

QS54FCT2373CTPB Quality Semiconductor Inc
Buy Now Datasheet
Compare Parts:
QS54FCT2373CTPB Quality Semiconductor Inc Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20,
Part Life Cycle Code Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC
Package Description ,
Reach Compliance Code unknown
Family FCT
JESD-30 Code R-PDIP-T20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 8 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for QS54FCT2373CTPB

This table gives cross-reference parts and alternative options found for QS54FCT2373CTPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2373CTPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT74FCT373CTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc QS54FCT2373CTPB vs IDT74FCT373CTD
74FCT573P PDIP-20, Tube Integrated Device Technology Inc QS54FCT2373CTPB vs 74FCT573P
P74FCT373ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS54FCT2373CTPB vs P74FCT373ATD
IDT74FCT573D Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc QS54FCT2373CTPB vs IDT74FCT573D
PI74FCT373DTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation QS54FCT2373CTPB vs PI74FCT373DTP
P74FCT373ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pyramid Semiconductor Corporation QS54FCT2373CTPB vs P74FCT373ATP
54FCT574CTDB Octal D Register, CDIP20/Tube Renesas Electronics Corporation QS54FCT2373CTPB vs 54FCT574CTDB
P54FCT373CDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS54FCT2373CTPB vs P54FCT373CDM
IDT74FCT373TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc QS54FCT2373CTPB vs IDT74FCT373TD
54FCT541CTDB CDIP-20, Tube Integrated Device Technology Inc QS54FCT2373CTPB vs 54FCT541CTDB
Part Number Description Manufacturer Compare
5962-9221702MSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc QS54FCT2373CTPB vs 5962-9221702MSX
54FCT574TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation QS54FCT2373CTPB vs 54FCT574TL
QS54FCT573ATZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc QS54FCT2373CTPB vs QS54FCT573ATZB
P54FCT573CLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS54FCT2373CTPB vs P54FCT573CLM
QS74FCT373ATHB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc QS54FCT2373CTPB vs QS74FCT373ATHB
CD74FCT373DTM96 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation QS54FCT2373CTPB vs CD74FCT373DTM96
QS74FCT373TS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2373CTPB vs QS74FCT373TS1
QS74FCT373TSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc QS54FCT2373CTPB vs QS74FCT373TSOB
IDT54FCT373CEB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc QS54FCT2373CTPB vs IDT54FCT373CEB
P54FCT373CDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation QS54FCT2373CTPB vs P54FCT373CDM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT2373CTPB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT2373CTPB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT2373CTPB would you like to use for your alert(s)?
  • Please alert me when QS54FCT2373CTPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT2373CTPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT2373CTPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT2373CTPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT2373CTPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT2373CTPB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: