There are no models available for this part yet.
Overview of QS54FCT2257ATP by Quality Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
CAD Models for QS54FCT2257ATP by Quality Semiconductor Inc
Part Data Attributes for QS54FCT2257ATP by Quality Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY SEMICONDUCTOR INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Family
|
FCT
|
JESD-30 Code
|
R-PDIP-T16
|
Logic IC Type
|
MULTIPLEXER
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
8.1 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for QS54FCT2257ATP
This table gives cross-reference parts and alternative options found for QS54FCT2257ATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2257ATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT2257CTPC | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Cypress Semiconductor | QS54FCT2257ATP vs CY74FCT2257CTPC |
IDT74FCT2257TD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERDIP-16 | Integrated Device Technology Inc | QS54FCT2257ATP vs IDT74FCT2257TD |
IDT74FCT2257ATP | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Integrated Device Technology Inc | QS54FCT2257ATP vs IDT74FCT2257ATP |
CY54FCT2257ATDMB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | QS54FCT2257ATP vs CY54FCT2257ATDMB |
QS54FCT2257CTD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Quality Semiconductor Inc | QS54FCT2257ATP vs QS54FCT2257CTD |
QS74FCT2257CTPB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT2257ATP vs QS74FCT2257CTPB |
QS54FCT2257ATD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Quality Semiconductor Inc | QS54FCT2257ATP vs QS54FCT2257ATD |
QS74FCT2257CTD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Quality Semiconductor Inc | QS54FCT2257ATP vs QS74FCT2257CTD |
CY54FCT2257ATDM | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | QS54FCT2257ATP vs CY54FCT2257ATDM |
QS54FCT2257TPB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT2257ATP vs QS54FCT2257TPB |