Part Details for QS54FCT2244CTDB by Quality Semiconductor Inc
Overview of QS54FCT2244CTDB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Part Details for QS54FCT2244CTDB
QS54FCT2244CTDB CAD Models
QS54FCT2244CTDB Part Data Attributes:
|
QS54FCT2244CTDB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2244CTDB
Quality Semiconductor Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2244CTDB
This table gives cross-reference parts and alternative options found for QS54FCT2244CTDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2244CTDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2244DTP | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT2244CTDB vs QS74FCT2244DTP |
5962-9301902MRX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2244CTDB vs 5962-9301902MRX |
QS54FCT2244ATPB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | QS54FCT2244CTDB vs QS54FCT2244ATPB |
IDT74FCT2244CTD | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2244CTDB vs IDT74FCT2244CTD |
PI74FCT2244TP | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | QS54FCT2244CTDB vs PI74FCT2244TP |
IDT74FCT2244ATD | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | QS54FCT2244CTDB vs IDT74FCT2244ATD |
QS74FCT2244TD | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | QS54FCT2244CTDB vs QS74FCT2244TD |
CY74FCT2244ATPC | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | QS54FCT2244CTDB vs CY74FCT2244ATPC |
QS74FCT2244CTD | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | QS54FCT2244CTDB vs QS74FCT2244CTD |
CY54FCT2244ATDM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | QS54FCT2244CTDB vs CY54FCT2244ATDM |