There are no models available for this part yet.
Overview of QS54FCT2193ATQB by Quality Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
CAD Models for QS54FCT2193ATQB by Quality Semiconductor Inc
Part Data Attributes for QS54FCT2193ATQB by Quality Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TCO OUTPUT; SEPARATE UP/DOWN CLOCK
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G16
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
SERIES-RESISTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
9.1 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Alternate Parts for QS54FCT2193ATQB
This table gives cross-reference parts and alternative options found for QS54FCT2193ATQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2193ATQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT193TSO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2193ATQB vs QS74FCT193TSO |
QS74FCT2191TQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2193ATQB vs QS74FCT2191TQ |
QS54FCT2191CTSOB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2193ATQB vs QS54FCT2191CTSOB |
QS74FCT191TQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2193ATQB vs QS74FCT191TQ |
QS54FCT2193TSOB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2193ATQB vs QS54FCT2193TSOB |
QS54FCT191TQB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2193ATQB vs QS54FCT191TQB |
QS74FCT191ATQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Quality Semiconductor Inc | QS54FCT2193ATQB vs QS74FCT191ATQ |
QS74FCT2191ATQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2193ATQB vs QS74FCT2191ATQ |
QS54FCT191CTS1B | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2193ATQB vs QS54FCT191CTS1B |
QS54FCT191ATQB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2193ATQB vs QS54FCT191ATQB |