Part Details for QS54FCT2191ATSOB by Quality Semiconductor Inc
Overview of QS54FCT2191ATSOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT2191ATSOB
QS54FCT2191ATSOB CAD Models
QS54FCT2191ATSOB Part Data Attributes
|
QS54FCT2191ATSOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2191ATSOB
Quality Semiconductor Inc
Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS54FCT2191ATSOB
This table gives cross-reference parts and alternative options found for QS54FCT2191ATSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2191ATSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT193ATS1 | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2191ATSOB vs QS74FCT193ATS1 |
QS54FCT193ATSOB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2191ATSOB vs QS54FCT193ATSOB |
QS74FCT2191CTS1 | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2191ATSOB vs QS74FCT2191CTS1 |
QS74FCT2191CTQ | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2191ATSOB vs QS74FCT2191CTQ |
QS74FCT2193TS1 | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2191ATSOB vs QS74FCT2193TS1 |
QS54FCT2193ATS1B | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2191ATSOB vs QS54FCT2193ATS1B |
QS74FCT193ATSO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2191ATSOB vs QS74FCT193ATSO |
QS54FCT2191TS1B | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2191ATSOB vs QS54FCT2191TS1B |
QS74FCT191TS1 | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Quality Semiconductor Inc | QS54FCT2191ATSOB vs QS74FCT191TS1 |
QS54FCT191ATSOB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT2191ATSOB vs QS54FCT191ATSOB |