Part Details for QS54FCT2158TDB by Quality Semiconductor Inc
Overview of QS54FCT2158TDB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT2158TDB
QS54FCT2158TDB CAD Models
QS54FCT2158TDB Part Data Attributes
|
QS54FCT2158TDB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT2158TDB
Quality Semiconductor Inc
Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | SERIES-RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT2158TDB
This table gives cross-reference parts and alternative options found for QS54FCT2158TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT2158TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2158ATP | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT2158TDB vs QS74FCT2158ATP |
QS54FCT2158TPB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT2158TDB vs QS54FCT2158TPB |
QS74FCT2158TD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, | Quality Semiconductor Inc | QS54FCT2158TDB vs QS74FCT2158TD |
QS54FCT2158CTDB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, | Quality Semiconductor Inc | QS54FCT2158TDB vs QS54FCT2158CTDB |
QS74FCT2158ATD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, | Quality Semiconductor Inc | QS54FCT2158TDB vs QS74FCT2158ATD |
QS74FCT2158CTD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, | Quality Semiconductor Inc | QS54FCT2158TDB vs QS74FCT2158CTD |
QS54FCT2158ATPB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT2158TDB vs QS54FCT2158ATPB |