Part Details for QS54FCT161ATLB by Quality Semiconductor Inc
Overview of QS54FCT161ATLB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT161ATLB
QS54FCT161ATLB CAD Models
QS54FCT161ATLB Part Data Attributes
|
QS54FCT161ATLB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT161ATLB
Quality Semiconductor Inc
Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.032 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS54FCT161ATLB
This table gives cross-reference parts and alternative options found for QS54FCT161ATLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT161ATLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P54FCT161TLB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | QS54FCT161ATLB vs P54FCT161TLB |
IDT54FCT161CTLB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT161ATLB vs IDT54FCT161CTLB |
IDT74FCT161CL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT161ATLB vs IDT74FCT161CL |
QS74FCT161ATL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT161ATLB vs QS74FCT161ATL |
5962-88640032X | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, QCC-20 | Integrated Device Technology Inc | QS54FCT161ATLB vs 5962-88640032X |
5962-9220902M2A | LCC-20, Tube | Integrated Device Technology Inc | QS54FCT161ATLB vs 5962-9220902M2A |
5962-9220904M2A | LCC-20, Tube | Integrated Device Technology Inc | QS54FCT161ATLB vs 5962-9220904M2A |
IDT74FCT161ATL | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT161ATLB vs IDT74FCT161ATL |
P54FCT161ATLM | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | QS54FCT161ATLB vs P54FCT161ATLM |
IDT54FCT161TLB | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT161ATLB vs IDT54FCT161TLB |