Part Details for QS54FCT153TS1B by Quality Semiconductor Inc
Overview of QS54FCT153TS1B by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT153TS1B
QS54FCT153TS1B CAD Models
QS54FCT153TS1B Part Data Attributes
|
QS54FCT153TS1B
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT153TS1B
Quality Semiconductor Inc
Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT153TS1B
This table gives cross-reference parts and alternative options found for QS54FCT153TS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT153TS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT153ATS1B | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT153TS1B vs QS74FCT153ATS1B |
CD74FCT153TNM96 | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT153TS1B vs CD74FCT153TNM96 |
QS54FCT153CTS1 | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT153TS1B vs QS54FCT153CTS1 |
QS54FCT153ATS1B | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT153TS1B vs QS54FCT153ATS1B |
CD74FCT153CTNM96 | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT153TS1B vs CD74FCT153CTNM96 |
CD74FCT153ATNM96 | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT153TS1B vs CD74FCT153ATNM96 |
QS54FCT153CTS1B | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT153TS1B vs QS54FCT153CTS1B |