Part Details for QS54FCT153ATLB by Quality Semiconductor Inc
Overview of QS54FCT153ATLB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT153ATLB
QS54FCT153ATLB CAD Models
QS54FCT153ATLB Part Data Attributes
|
QS54FCT153ATLB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT153ATLB
Quality Semiconductor Inc
Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.032 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS54FCT153ATLB
This table gives cross-reference parts and alternative options found for QS54FCT153ATLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT153ATLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F158D | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | YAGEO Corporation | QS54FCT153ATLB vs 74F158D |
CY74FCT158ATSOC | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Cypress Semiconductor | QS54FCT153ATLB vs CY74FCT158ATSOC |
QS54FCT2257TLB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT153ATLB vs QS54FCT2257TLB |
QS74FCT2153ATL | Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT153ATLB vs QS74FCT2153ATL |
QS74FCT2157ATHB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | QS54FCT153ATLB vs QS74FCT2157ATHB |
M38510/33903B2X | F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | QS54FCT153ATLB vs M38510/33903B2X |
IDT74FCT158ATSOG | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | QS54FCT153ATLB vs IDT74FCT158ATSOG |
74F258L1CQR | Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | QS54FCT153ATLB vs 74F258L1CQR |
PI74FCT2151ATS | Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT153ATLB vs PI74FCT2151ATS |
QS74FCT158TP | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, | Quality Semiconductor Inc | QS54FCT153ATLB vs QS74FCT158TP |