Part Details for QS54FCT139DTSO by Quality Semiconductor Inc
Overview of QS54FCT139DTSO by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS54FCT139DTSO
QS54FCT139DTSO CAD Models
QS54FCT139DTSO Part Data Attributes
|
QS54FCT139DTSO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT139DTSO
Quality Semiconductor Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.33 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for QS54FCT139DTSO
This table gives cross-reference parts and alternative options found for QS54FCT139DTSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT139DTSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT139CTM96 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Intersil Corporation | QS54FCT139DTSO vs CD74FCT139CTM96 |
CD74FCT139TM96 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT139DTSO vs CD74FCT139TM96 |
IDT74FCT139ASO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | QS54FCT139DTSO vs IDT74FCT139ASO |
CD74FCT139TNM96 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Intersil Corporation | QS54FCT139DTSO vs CD74FCT139TNM96 |
IDT74FCT139CSO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | QS54FCT139DTSO vs IDT74FCT139CSO |
CD74FCT139ATM96 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT139DTSO vs CD74FCT139ATM96 |
CD74FCT139ATNM | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT139DTSO vs CD74FCT139ATNM |
IDT74FCT139TSO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | QS54FCT139DTSO vs IDT74FCT139TSO |
PI74FCT139ATSX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT139DTSO vs PI74FCT139ATSX |
CD74FCT139TNM96 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT139DTSO vs CD74FCT139TNM96 |