QS54FCT139DTS1B
Quality Semiconductor Inc
Description: Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,

Overview of QS54FCT139DTS1B by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for QS54FCT139DTS1B by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS54FCT139DTS1B by Quality Semiconductor Inc

QS54FCT139DTS1B
Quality Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. QS54FCT139DTS1B
    Quality Semiconductor Inc
    Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,
    VS

Alternate Parts for QS54FCT139DTS1B

This table gives cross-reference parts and alternative options found for QS54FCT139DTS1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT139DTS1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT139TW Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139DTS1B vs PI74FCT139TW
IDT74FCT139TDC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc QS54FCT139DTS1B vs IDT74FCT139TDC
QS74FCT139TQ Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139DTS1B vs QS74FCT139TQ
QS54FCT139CTS1 Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139DTS1B vs QS54FCT139CTS1
IDT74FCT139ATDC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc QS54FCT139DTS1B vs IDT74FCT139ATDC
PI74FCT139DTWX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139DTS1B vs PI74FCT139DTWX
IDT74FCT139CTDC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc QS54FCT139DTS1B vs IDT74FCT139CTDC
IDT74FCT139CTDCG Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc QS54FCT139DTS1B vs IDT74FCT139CTDCG
IDT74FCT139TDCG Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc QS54FCT139DTS1B vs IDT74FCT139TDCG
PI74FCT139DTW Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139DTS1B vs PI74FCT139DTW
Part Number Description Manufacturer Compare
QS74FCT139CTSOB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139DTS1B vs QS74FCT139CTSOB
P74FCT139ATSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation QS54FCT139DTS1B vs P74FCT139ATSO
IDT74FCT139ATDC Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc QS54FCT139DTS1B vs IDT74FCT139ATDC
PI74FCT139CTSX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139DTS1B vs PI74FCT139CTSX
PI74FCT139DTSX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139DTS1B vs PI74FCT139DTSX
PI74FCT139ATWX Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139DTS1B vs PI74FCT139ATWX
PI74FCT139DTS Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS54FCT139DTS1B vs PI74FCT139DTS
IDT74FCT139CSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc QS54FCT139DTS1B vs IDT74FCT139CSO
CD74FCT139TNM96 FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 Intersil Corporation QS54FCT139DTS1B vs CD74FCT139TNM96
QS74FCT139DTSOB Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, Quality Semiconductor Inc QS54FCT139DTS1B vs QS74FCT139DTSOB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT139DTS1B by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT139DTS1B by Quality Semiconductor Inc

  • Please alert me when QS54FCT139DTS1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS54FCT139DTS1B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT139DTS1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS54FCT139DTS1B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT139DTS1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT139DTS1B by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: