Part Details for QS54FCT139CTSOB by Quality Semiconductor Inc
Overview of QS54FCT139CTSOB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for QS54FCT139CTSOB
QS54FCT139CTSOB CAD Models
QS54FCT139CTSOB Part Data Attributes
|
QS54FCT139CTSOB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT139CTSOB
Quality Semiconductor Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS54FCT139CTSOB
This table gives cross-reference parts and alternative options found for QS54FCT139CTSOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT139CTSOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT139TSX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT139CTSOB vs PI74FCT139TSX |
QS74FCT139CTSOB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT139CTSOB vs QS74FCT139CTSOB |
P74FCT139CSO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pyramid Semiconductor Corporation | QS54FCT139CTSOB vs P74FCT139CSO |
CD74FCT139TNM96 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Intersil Corporation | QS54FCT139CTSOB vs CD74FCT139TNM96 |
P74FCT139TSO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pyramid Semiconductor Corporation | QS54FCT139CTSOB vs P74FCT139TSO |
PI74FCT139CTSX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT139CTSOB vs PI74FCT139CTSX |
PI74FCT139DTSX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS54FCT139CTSOB vs PI74FCT139DTSX |
CD74FCT139ATNM96 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Intersil Corporation | QS54FCT139CTSOB vs CD74FCT139ATNM96 |
CD74FCT139TM | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | QS54FCT139CTSOB vs CD74FCT139TM |
QS54FCT139ATSOB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | QS54FCT139CTSOB vs QS54FCT139ATSOB |