Part Details for QS54FCT138TLB by Quality Semiconductor Inc
Overview of QS54FCT138TLB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for QS54FCT138TLB
QS54FCT138TLB CAD Models
QS54FCT138TLB Part Data Attributes
|
QS54FCT138TLB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS54FCT138TLB
Quality Semiconductor Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for QS54FCT138TLB
This table gives cross-reference parts and alternative options found for QS54FCT138TLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT138TLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY54FCT138ATLM | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | QS54FCT138TLB vs CY54FCT138ATLM |
CY54FCT138TLM | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | QS54FCT138TLB vs CY54FCT138TLM |
5962-87654012A | Decoder/Driver, HCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Pyramid Semiconductor Corporation | QS54FCT138TLB vs 5962-87654012A |
74FCT138ALCQR | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | QS54FCT138TLB vs 74FCT138ALCQR |
5962-9223304M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, QCC-20 | Pyramid Semiconductor Corporation | QS54FCT138TLB vs 5962-9223304M2A |
P54FCT138LMB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | QS54FCT138TLB vs P54FCT138LMB |
CY74FCT138ATLC | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Cypress Semiconductor | QS54FCT138TLB vs CY74FCT138ATLC |
QS54FCT138ATLB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, | Quality Semiconductor Inc | QS54FCT138TLB vs QS54FCT138ATLB |
IDT54FCT138CTLB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | QS54FCT138TLB vs IDT54FCT138CTLB |
5962-9223302M2A | Decoder/Driver, FCT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LLCC-20 | e2v technologies | QS54FCT138TLB vs 5962-9223302M2A |