Part Details for QS532807Q8 by Integrated Device Technology Inc
Overview of QS532807Q8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS532807Q8
QS532807Q8 CAD Models
QS532807Q8 Part Data Attributes
|
QS532807Q8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS532807Q8
Integrated Device Technology Inc
Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for QS532807Q8
This table gives cross-reference parts and alternative options found for QS532807Q8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS532807Q8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS532807SO | Low Skew Clock Driver, QS5 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Quality Semiconductor Inc | QS532807Q8 vs QS532807SO |
PI49FCT32807S | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Pericom Semiconductor Corporation | QS532807Q8 vs PI49FCT32807S |
PI49FCT32807QEX | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | QS532807Q8 vs PI49FCT32807QEX |
QS532807ASO | Low Skew Clock Driver, QS5 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | QS532807Q8 vs QS532807ASO |
PI49FCT32807SE | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Pericom Semiconductor Corporation | QS532807Q8 vs PI49FCT32807SE |
PI49FCT32807H | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | Pericom Semiconductor Corporation | QS532807Q8 vs PI49FCT32807H |
PI49FCT32807QE | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | QS532807Q8 vs PI49FCT32807QE |
PI49FCT32807SEX | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.300 INCH, SOIC-20 | Pericom Semiconductor Corporation | QS532807Q8 vs PI49FCT32807SEX |
PI49FCT32807QEX | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Diodes Incorporated | QS532807Q8 vs PI49FCT32807QEX |
PI49FCT32807Q | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | QS532807Q8 vs PI49FCT32807Q |