Part Details for QS47T11-0.00000001MHZ by Q-TECH Corporation
Overview of QS47T11-0.00000001MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS47T11-0.00000001MHZ
QS47T11-0.00000001MHZ CAD Models
QS47T11-0.00000001MHZ Part Data Attributes:
|
QS47T11-0.00000001MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QS47T11-0.00000001MHZ
Q-TECH Corporation
Oscillator, 0.00000001MHz Min, 160MHz Max, 0.00000001MHz Nom, TTL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 1e-8 MHz | |
Operating Frequency-Nom | 1e-8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | GWDIP4/14,.5 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Finish | Tin/Lead (Sn60Pb40) |