Part Details for QS42R1-0.00000001MHZ by Q-TECH Corporation
Overview of QS42R1-0.00000001MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for QS42R1-0.00000001MHZ
QS42R1-0.00000001MHZ CAD Models
QS42R1-0.00000001MHZ Part Data Attributes:
|
QS42R1-0.00000001MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QS42R1-0.00000001MHZ
Q-TECH Corporation
Oscillator, 0.00000001MHz Min, 160MHz Max, 0.00000001MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 1e-8 MHz | |
Operating Frequency-Nom | 1e-8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn60Pb40) |