-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V/3.3V 10-Bit High Bandwidth Bus Switch, QSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH384QG8 | Renesas Electronics Corporation | 2.5V/3.3V 10-Bit High Bandwidth Bus Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS3VH384QG8-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24QSOP Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9454 / $0.9817 | Buy Now |
DISTI #
QS3VH384QG8
|
Avnet Americas | 2.5V/3.3V 10-Bit High Bandwidth Bus Switch - Tape and Reel (Alt: QS3VH384QG8) RoHS: Compliant Min Qty: 348 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1500 Partner Stock |
|
$0.9072 / $1.0800 | Buy Now |
DISTI #
QS3VH384QG8
|
Avnet Americas | 2.5V/3.3V 10-Bit High Bandwidth Bus Switch - Tape and Reel (Alt: QS3VH384QG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 | Buy Now |
DISTI #
972-QS3VH384QG8
|
Mouser Electronics | Digital Bus Switch ICs 3.3V 10-bit Bus Switch RoHS: Compliant | 424 |
|
$0.9450 / $2.1500 | Buy Now |
|
Future Electronics | Digital Bus Switch ICs 3.3V 10-bit Bus Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH384QG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH384QG8
Renesas Electronics Corporation
2.5V/3.3V 10-Bit High Bandwidth Bus Switch, QSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 24 | |
Manufacturer Package Code | PCG24 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for QS3VH384QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH384QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH384QG | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH384QG8 vs IDTQS3VH384QG |
IDTQS3VH384Q | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS3VH384QG8 vs IDTQS3VH384Q |
QS3VH384QG | 2.5V/3.3V 10-Bit High Bandwidth Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | QS3VH384QG8 vs QS3VH384QG |
IDTQS3VH384QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 5-Bit, True Output, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH384QG8 vs IDTQS3VH384QG8 |
QS3VH384QG8 | QSOP-24, Reel | Integrated Device Technology Inc | QS3VH384QG8 vs QS3VH384QG8 |
QS3VH384QG | QSOP-24, Tube | Integrated Device Technology Inc | QS3VH384QG8 vs QS3VH384QG |