There are no models available for this part yet.
Overview of QS3VH126S1G by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for QS3VH126S1G by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 26 |
|
$1.1700 / $1.8000 | Buy Now | ||
Quest Components | 20 |
|
$1.2000 / $2.4000 | Buy Now |
CAD Models for QS3VH126S1G by Integrated Device Technology Inc
Part Data Attributes for QS3VH126S1G by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, SOIC-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
DCG14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
CB3Q/3VH/3C/2B
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.6614 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Ports
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
0.2 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7272 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9116 mm
|
Alternate Parts for QS3VH126S1G
This table gives cross-reference parts and alternative options found for QS3VH126S1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH126S1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH126S1G | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO14, GREEN, SOIC-14 | Integrated Device Technology Inc | QS3VH126S1G vs IDTQS3VH126S1G |
QS3VH126S1G | CB3Q/3VH/3C/2B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, SOIC-14 | Rochester Electronics LLC | QS3VH126S1G vs QS3VH126S1G |
QS3VH126S1 | Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO14, | Quality Semiconductor Inc | QS3VH126S1G vs QS3VH126S1 |
QS3VH126S1G | QuickSwitch Products 3.3V Quad Active High Switch for hot Swap Applications, SOIC55/Tube | Renesas Electronics Corporation | QS3VH126S1G vs QS3VH126S1G |
QS3VH126S1 | Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO14 | Integrated Device Technology Inc | QS3VH126S1G vs QS3VH126S1 |
IDTQS3VH126S1 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | QS3VH126S1G vs IDTQS3VH126S1 |