Part Details for QS3861PA by Integrated Device Technology Inc
Overview of QS3861PA by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3861PAG | Renesas Electronics Corporation | High-Speed CMOS 10-Bit Bus Switch with Flow-Thru Pinout | |
QS3861PAG8 | Renesas Electronics Corporation | High-Speed CMOS 10-Bit Bus Switch with Flow-Thru Pinout |
Price & Stock for QS3861PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 134 |
|
RFQ | ||
|
ComSIT USA | HIGH-SPEED CMOS 10-BIT BUS SWITCH WITH FLOW-THROUGH PINOUT Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for QS3861PA
QS3861PA CAD Models
QS3861PA Part Data Attributes
|
QS3861PA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3861PA
Integrated Device Technology Inc
Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | 3861 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for QS3861PA
This table gives cross-reference parts and alternative options found for QS3861PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3861PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDTQS3861PA | Integrated Device Technology Inc | Check for Price | Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | QS3861PA vs IDTQS3861PA |
QS3861PAG | Renesas Electronics Corporation | $1.1520 | High-Speed CMOS 10-Bit Bus Switch with Flow-Thru Pinout, TSSOP62/Tube | QS3861PA vs QS3861PAG |
IDTQS3861PAG | Integrated Device Technology Inc | Check for Price | Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, TSSOP-24 | QS3861PA vs IDTQS3861PAG |
IDTQS3R861SO | Integrated Device Technology Inc | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | QS3861PA vs IDTQS3R861SO |
IDTQS3861SO | Integrated Device Technology Inc | Check for Price | Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | QS3861PA vs IDTQS3861SO |
IDTQS3R861SO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | QS3861PA vs IDTQS3R861SO8 |
QS3861PAG8 | Renesas Electronics Corporation | $0.9383 | High-Speed CMOS 10-Bit Bus Switch with Flow-Thru Pinout, TSSOP0/Reel | QS3861PA vs QS3861PAG8 |
QS3861SO | Integrated Device Technology Inc | Check for Price | Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | QS3861PA vs QS3861SO |