Part Details for QS34XST253Q3 by Quality Semiconductor Inc
Overview of QS34XST253Q3 by Quality Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for QS34XST253Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 816 |
|
$3.6277 / $8.8480 | Buy Now |
|
Quest Components | OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO80 | 652 |
|
$4.1475 / $11.8500 | Buy Now |
|
Quest Components | OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO80 | 39 |
|
$1.6650 / $3.3300 | Buy Now |
Part Details for QS34XST253Q3
QS34XST253Q3 CAD Models
QS34XST253Q3 Part Data Attributes
|
QS34XST253Q3
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS34XST253Q3
Quality Semiconductor Inc
Decoder/Driver, True Output, CMOS, PDSO80,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G80 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Functions | 8 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP80,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |