There are no models available for this part yet.
Overview of QS34X245Q3 by Quality Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS34X245Q3G8 | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch | |
QS34X245Q3G | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch |
Price & Stock for QS34X245Q3 by Quality Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 360 |
|
RFQ | ||||
Quest Components | CBT/FST/QS/5C/B SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO80 | 507 |
|
$0.7313 / $1.4625 | Buy Now | ||
Quest Components | CBT/FST/QS/5C/B SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO80 | 76 |
|
$2.1000 / $3.1500 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$0.5000 / $0.7700 | Buy Now |
CAD Models for QS34X245Q3 by Quality Semiconductor Inc
Part Data Attributes for QS34X245Q3 by Quality Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CMOS COMPATIBLE BUS SWITCH
|
Family
|
CBT/FST/QS/5C/B
|
JESD-30 Code
|
R-PDSO-G80
|
JESD-609 Code
|
e0
|
Logic IC Type
|
BUS TRANSCEIVER
|
Number of Bits
|
8
|
Number of Functions
|
4
|
Number of Ports
|
2
|
Number of Terminals
|
80
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP80,.25,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
0.25 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for QS34X245Q3
This table gives cross-reference parts and alternative options found for QS34X245Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS34X245Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS34X245Q3G | High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch, QVSOP24/Tube | Renesas Electronics Corporation | QS34X245Q3 vs QS34X245Q3G |
QS34X245Q3G8 | QVSOP-80, Reel | Integrated Device Technology Inc | QS34X245Q3 vs QS34X245Q3G8 |
FST34X245QSP | CBT/FST/QS/5C/B SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PDSO80, 0.150 INCH, MO-154, QVSOP-80 | Rochester Electronics LLC | QS34X245Q3 vs FST34X245QSP |
IDTQS34XR245Q38 | Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80 | Renesas Electronics Corporation | QS34X245Q3 vs IDTQS34XR245Q38 |
IDTQS34X245Q3G8 | Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80 | Renesas Electronics Corporation | QS34X245Q3 vs IDTQS34X245Q3G8 |
IDTQS34X245Q38 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, MILLIPAK-80 | Integrated Device Technology Inc | QS34X245Q3 vs IDTQS34X245Q38 |
IDTQS34X245Q3G | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, GREEN, MILLIPAK-80 | Integrated Device Technology Inc | QS34X245Q3 vs IDTQS34X245Q3G |
IDTQS34X245Q3G | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80 | Renesas Electronics Corporation | QS34X245Q3 vs IDTQS34X245Q3G |
IDTQS34X245Q3 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, MILLIPAK-80 | Integrated Device Technology Inc | QS34X245Q3 vs IDTQS34X245Q3 |
QS34X245Q3G | QVSOP-80, Tube | Integrated Device Technology Inc | QS34X245Q3 vs QS34X245Q3G |
Related Parts for QS34X245Q3
-
QS34X245Q3GBus Driver/Transceivers
-
R5F56218BDFBMicrocontrollers
-
LM5161PWPSwitching Regulator or Controllers
-
STB45N40DM2AGPower Field-Effect Transistors
-
LTC1387IGLine Driver or Receivers
-
GRM21BR61A476ME15LFixed Capacitors
-
SF4004-TAPRectifier Diodes
-
MIC39102BMLinear Regulator ICs
-
L99PM72GXPPower Management Circuits