There are no models available for this part yet.
Overview of QS3384Q by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for QS3384Q by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5890 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 3 | 730 |
|
$0.7350 / $2.1000 | Buy Now | ||
Quest Components | 3384 SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 1903 |
|
$0.2700 / $0.6750 | Buy Now | ||
Quest Components | 3384 SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 1696 |
|
$0.2700 / $0.6750 | Buy Now | ||
Quest Components | 3384 SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 448 |
|
$1.0000 / $2.5000 | Buy Now | ||
Quest Components | 3384 SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | 584 |
|
$0.9100 / $2.8000 | Buy Now | ||
South Electronics | QS3384Q | 0 |
|
RFQ |
CAD Models for QS3384Q by Integrated Device Technology Inc
Part Data Attributes for QS3384Q by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
QSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TTL COMPATIBLE BUS SWITCH
|
Family
|
3384
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Propagation Delay (tpd)
|
0.25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9116 mm
|
Alternate Parts for QS3384Q
This table gives cross-reference parts and alternative options found for QS3384Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3384Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3384QG8 | QSOP-24, Reel | Integrated Device Technology Inc | QS3384Q vs QS3384QG8 |
QS3384Q | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS3384Q vs QS3384Q |
QS3384Q8 | Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS3384Q vs QS3384Q8 |
Related Parts for QS3384Q
-
QS3384QG8Bus Driver/Transceivers
-
MSP430FR5969IRGZRMicrocontrollers
-
BSC059N04LSGPower Field-Effect Transistors
-
QS74FCT2373ATQXFF/Latches
-
ADM3312EARULine Driver or Receivers
-
EKY-6R3ELL152MJ20SFixed Capacitors
-
STM1404CSNIQ6FPower Management Circuits
-
FDC610PZSmall Signal Field-Effect Transistors
-
QS3253QMultiplexer/Demultiplexers