Datasheets
QS32384SOX by:

Bus Driver, CMOS, PDSO24,

Part Details for QS32384SOX by Quality Semiconductor Inc

Overview of QS32384SOX by Quality Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for QS32384SOX

QS32384SOX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS32384SOX Part Data Attributes

QS32384SOX Quality Semiconductor Inc
Buy Now Datasheet
Compare Parts:
QS32384SOX Quality Semiconductor Inc Bus Driver, CMOS, PDSO24,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Logic IC Type BUS DRIVER
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS32384SOX by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS32384SOX by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS32384SOX would you like to use for your alert(s)?
  • Please alert me when QS32384SOX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS32384SOX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS32384SOX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS32384SOX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS32384SOX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS32384SOX by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: