Part Details for QS3126S1G by Integrated Device Technology Inc
Overview of QS3126S1G by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for QS3126S1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QS3126S1G-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 562 Container: Bulk MARKETPLACE PRODUCT |
7348 In Stock |
|
$0.5300 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Rochester Electronics | QS3126 - Quickswitch High-Speed CMOS Quadruple Bus Switch With Individual Active High Enables ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7348 |
|
$0.4587 / $0.5396 | Buy Now |
|
ComSIT USA | HIGH-SPEED CMOS QUADRUPLE BUS SWITCH WITH INDIVIDUAL ACTIVE HIGH ENABLES Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant | Europe - 1057 |
|
RFQ |
Part Details for QS3126S1G
QS3126S1G CAD Models
QS3126S1G Part Data Attributes
|
QS3126S1G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3126S1G
Integrated Device Technology Inc
SOIC-14, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DCG14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 3126 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6868 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.937 mm |
Alternate Parts for QS3126S1G
This table gives cross-reference parts and alternative options found for QS3126S1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3126S1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3126WEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | QS3126S1G vs PI5C3126WEX |
CBT3126D,118 | CBT3126 - Quad FET bus switch SOIC 14-Pin | NXP Semiconductors | QS3126S1G vs CBT3126D,118 |
935270735112 | IC QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | QS3126S1G vs 935270735112 |
IDTQS3126S18 | Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | QS3126S1G vs IDTQS3126S18 |
FST3126M | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | QS3126S1G vs FST3126M |
SN74CBT3126DRE4 | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | QS3126S1G vs SN74CBT3126DRE4 |
QS3126S1G | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active High Enables, SOIC55/Tube | Renesas Electronics Corporation | QS3126S1G vs QS3126S1G |
QS3126S1 | Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | QS3126S1G vs QS3126S1 |
FST3126MX | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | QS3126S1G vs FST3126MX |
935270735118 | IC QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | QS3126S1G vs 935270735118 |