Part Details for QS303E by TURCK Inc
Overview of QS303E by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS303E
QS303E CAD Models
QS303E Part Data Attributes
|
QS303E
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
QS303E
TURCK Inc
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, IT ALSO OPERATES AT 24 TO 250 V AC SUPPLY VOLTAGE | |
Body Breadth | 22 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 51.1 mm | |
Housing | PLASTIC, THERMOPLASTIC | |
Measurement Range-Max (mm) | 60000 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 15000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |