Part Details for QS29FCT53BTQB by Quality Semiconductor Inc
Overview of QS29FCT53BTQB by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS29FCT53BTQB
QS29FCT53BTQB CAD Models
QS29FCT53BTQB Part Data Attributes
|
QS29FCT53BTQB
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS29FCT53BTQB
Quality Semiconductor Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS29FCT53BTQB
This table gives cross-reference parts and alternative options found for QS29FCT53BTQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT53BTQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS29FCT53BTHB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS29FCT53BTQB vs QS29FCT53BTHB |
QS29FCT53ATQB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT53BTQB vs QS29FCT53ATQB |
QS29FCT53CTHB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24 | Integrated Device Technology Inc | QS29FCT53BTQB vs QS29FCT53CTHB |
QS29FCT53CTQB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, | Quality Semiconductor Inc | QS29FCT53BTQB vs QS29FCT53CTQB |
QS29FCT53ATH | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS29FCT53BTQB vs QS29FCT53ATH |
QS29FCT53ATHB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS29FCT53BTQB vs QS29FCT53ATHB |
QS29FCT53CTHB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS29FCT53BTQB vs QS29FCT53CTHB |
QS29FCT53BTH | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDSO24, | Quality Semiconductor Inc | QS29FCT53BTQB vs QS29FCT53BTH |