Part Details for QS29FCT52ATD by Quality Semiconductor Inc
Overview of QS29FCT52ATD by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Part Details for QS29FCT52ATD
QS29FCT52ATD CAD Models
QS29FCT52ATD Part Data Attributes
|
QS29FCT52ATD
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS29FCT52ATD
Quality Semiconductor Inc
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for QS29FCT52ATD
This table gives cross-reference parts and alternative options found for QS29FCT52ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT52ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS29FCT52CTP | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | QS29FCT52ATD vs QS29FCT52CTP |
QS29FCT52ATPB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | QS29FCT52ATD vs QS29FCT52ATPB |
P29FCT52CDM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | QS29FCT52ATD vs P29FCT52CDM |
5962-9090103MLX | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | QS29FCT52ATD vs 5962-9090103MLX |
CY29FCT52BTPC | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | QS29FCT52ATD vs CY29FCT52BTPC |
P29FCT52BTP | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | QS29FCT52ATD vs P29FCT52BTP |
QS29FCT52CTPB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | QS29FCT52ATD vs QS29FCT52CTPB |
QS29FCT52CTZ | QS29FCT52CTZ | Integrated Device Technology Inc | QS29FCT52ATD vs QS29FCT52CTZ |
5962-9090103MLA | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | QS29FCT52ATD vs 5962-9090103MLA |
QS29FCT52BTPB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | QS29FCT52ATD vs QS29FCT52BTPB |