QS29FCT2052BTD
Quality Semiconductor Inc
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24,

Overview of QS29FCT2052BTD by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for QS29FCT2052BTD by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS29FCT2052BTD by Quality Semiconductor Inc

QS29FCT2052BTD
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. QS29FCT2052BTD
    Quality Semiconductor Inc
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24,
    VS

Alternate Parts for QS29FCT2052BTD

This table gives cross-reference parts and alternative options found for QS29FCT2052BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT2052BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS29FCT2052ATDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS29FCT2052BTD vs QS29FCT2052ATDB
QS29FCT2052CTD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS29FCT2052BTD vs QS29FCT2052CTD
IDT29FCT2052BTD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc QS29FCT2052BTD vs IDT29FCT2052BTD
29FCT2052CTD Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc QS29FCT2052BTD vs 29FCT2052CTD
IDT29FCT2052ATP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, 0.100 INCH PITCH, PLASTIC, DIP-24 Integrated Device Technology Inc QS29FCT2052BTD vs IDT29FCT2052ATP
QS29FCT2052BTDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS29FCT2052BTD vs QS29FCT2052BTDB
IDT29FCT2052CTD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc QS29FCT2052BTD vs IDT29FCT2052CTD
29FCT2052CTP PDIP-24, Tube Integrated Device Technology Inc QS29FCT2052BTD vs 29FCT2052CTP
QS29FCT2052ATPB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS29FCT2052BTD vs QS29FCT2052ATPB
QS29FCT2052BTP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 Integrated Device Technology Inc QS29FCT2052BTD vs QS29FCT2052BTP
Part Number Description Manufacturer Compare
QS29FCT2052BTZB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc QS29FCT2052BTD vs QS29FCT2052BTZB
IDT29FCT2052ATD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc QS29FCT2052BTD vs IDT29FCT2052ATD
IDT29FCT2052ATP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, 0.100 INCH PITCH, PLASTIC, DIP-24 Integrated Device Technology Inc QS29FCT2052BTD vs IDT29FCT2052ATP
IDT29FCT2052BTD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc QS29FCT2052BTD vs IDT29FCT2052BTD
QS29FCT2052CTD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS29FCT2052BTD vs QS29FCT2052CTD
QS29FCT2052BTDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS29FCT2052BTD vs QS29FCT2052BTDB
QS29FCT2052ATPB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS29FCT2052BTD vs QS29FCT2052ATPB
QS29FCT2052ATDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS29FCT2052BTD vs QS29FCT2052ATDB
IDT29FCT2052CTD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc QS29FCT2052BTD vs IDT29FCT2052CTD
QS29FCT2052BTP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 Integrated Device Technology Inc QS29FCT2052BTD vs QS29FCT2052BTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS29FCT2052BTD by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS29FCT2052BTD by Quality Semiconductor Inc

  • Please alert me when QS29FCT2052BTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS29FCT2052BTD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS29FCT2052BTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS29FCT2052BTD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS29FCT2052BTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS29FCT2052BTD by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: