Part Details for QS193LWD7N-0.450MHZ by Q-TECH Corporation
Overview of QS193LWD7N-0.450MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB-1-ALB | Coilcraft Inc | RF Transformer, 0.08MHz Min, 450MHz Max, ROHS COMPLIANT | |
PWB-1-ALC | Coilcraft Inc | RF Transformer, 0.08MHz Min, 450MHz Max, ROHS COMPLIANT | |
TTWB-1-A | Coilcraft Inc | RF Transformer, 0.08MHz Min, 450MHz Max, 1:1 |
Part Details for QS193LWD7N-0.450MHZ
QS193LWD7N-0.450MHZ CAD Models
QS193LWD7N-0.450MHZ Part Data Attributes
|
QS193LWD7N-0.450MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QS193LWD7N-0.450MHZ
Q-TECH Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; ANTISTATIC PLASTIC TUBE; TR, 7/13 INCH | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 0.45 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 8.89mm x 7.37mm x 4.826mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn60Pb40) |