Part Details for QS18VP6DQ by TURCK Inc
Overview of QS18VP6DQ by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for QS18VP6DQ
QS18VP6DQ CAD Models
QS18VP6DQ Part Data Attributes
|
QS18VP6DQ
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
QS18VP6DQ
TURCK Inc
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 35 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 31 mm | |
Housing | ABS/PLASTIC | |
Measurement Range-Max (mm) | 450 mm | |
Measurement Range-Min (mm) | 1 mm | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, PNP, NC/NO | |
Package Shape/Style | RECTANGULAR | |
Response Time | 600 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE WITH CONNECTOR |