Part Details for QS18VN6XLPQ7 by TURCK Inc
Overview of QS18VN6XLPQ7 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for QS18VN6XLPQ7
QS18VN6XLPQ7 CAD Models
QS18VN6XLPQ7 Part Data Attributes
|
QS18VN6XLPQ7
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
QS18VN6XLPQ7
TURCK Inc
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 15 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 31 mm | |
Housing | PLASTIC, ABS | |
Measurement Range-Max (mm) | 3000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mA | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 400 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |