QS189AC19B-0.450MHZ
Q-TECH Corporation
Description: ACMOS Output Clock Oscillator,

Overview of QS189AC19B-0.450MHZ by Q-TECH Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
PWB-1-ALB Coilcraft Inc RF Transformer, 0.08MHz Min, 450MHz Max, ROHS COMPLIANT
PWB-1-ALC Coilcraft Inc RF Transformer, 0.08MHz Min, 450MHz Max, ROHS COMPLIANT
TTWB-1-A Coilcraft Inc RF Transformer, 0.08MHz Min, 450MHz Max, 1:1

CAD Models for QS189AC19B-0.450MHZ by Q-TECH Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS189AC19B-0.450MHZ by Q-TECH Corporation

QS189AC19B-0.450MHZ
Q-TECH Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
Q-TECH CORP
Reach Compliance Code
compliant
Additional Feature
ANTISTATIC PLASTIC TUBE; TR, 7/13 INCH
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.45 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
ACMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
8.89mm x 7.37mm x 4.57mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
60/40 %
Terminal Finish
Tin/Lead (Sn60Pb40)
Want to compare parts?
  1. QS189AC19B-0.450MHZ
    Q-TECH Corporation
    ACMOS Output Clock Oscillator,
    VS

Related Parts for QS189AC19B-0.450MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS189AC19B-0.450MHZ by Q-TECH Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS189AC19B-0.450MHZ by Q-TECH Corporation

Select Manufacturer
Which Manufacturer of QS189AC19B-0.450MHZ would you like to use for your alert(s)?
  • Please alert me when QS189AC19B-0.450MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS189AC19B-0.450MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS189AC19B-0.450MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS189AC19B-0.450MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS189AC19B-0.450MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS189AC19B-0.450MHZ by Q-TECH Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: