Part Details for QS186EBQ5 by TURCK Inc
Overview of QS186EBQ5 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QS186EBQ5
QS186EBQ5 CAD Models
QS186EBQ5 Part Data Attributes
|
QS186EBQ5
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
QS186EBQ5
TURCK Inc
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 15 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 21.1 mm | |
Housing | PLASTIC, ABS | |
Measurement Range-Max (mm) | 3000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |