There are no models available for this part yet.
Overview of QS0B-01-3792-D by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3792F1(S)-CAH-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3792F1(R)-CAH-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3792GC(R)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
CAD Models for QS0B-01-3792-D by TT Electronics Resistors
Part Data Attributes for QS0B-01-3792-D by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
QSOP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRECISION
|
Element Power Dissipation
|
0.05 W
|
First Element Resistance
|
37900 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
19
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.4732 mm
|
Package Length
|
8.6614 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
QSOP
|
Package Width
|
3.9116 mm
|
Packing Method
|
TR; TUBE
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
37900 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
1534
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|