Part Details for QRM145BXXHY24E by APEM Inc
Overview of QRM145BXXHY24E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRM145BXXHY24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2306
|
Newark | Panel Indicator, 14Mm, Yellow, 24Vdc, Led Color:Yellow, Operating Voltage:24Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:250Mcd, Ip/Nema Rating:Ip67, Product Range:Qrm14 Series Rohs Compliant: Yes |Apem QRM145BXXHY24E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$4.7500 | Buy Now |
DISTI #
679-QRM145BXXHY24E-ND
|
DigiKey | LED INDICATOR QRM6 Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5952 | Buy Now |
DISTI #
642-QRM145BXXHY24E
|
Mouser Electronics | LED Panel Mount Indicators 24VDC BRGHT YLW LED 14mm Blk, Wire Pottd RoHS: Compliant | 16 |
|
$44.0300 / $53.3600 | Buy Now |
DISTI #
70996192
|
RS | LED Indicator Sealed 14mm Black Chrome Fixed Hyper Bright Yellow 24VDC Wire | APEM Components QRM145BXXHY24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.1400 / $50.1500 | RFQ |
|
Onlinecomponents.com | QRM14 Series 14mm Diameter Indicators RoHS: Compliant | 0 |
|
$40.6000 / $53.5500 | Buy Now |
DISTI #
27111852
|
Verical | QRM14 Series 14mm Diameter Indicators Min Qty: 11 Package Multiple: 1 | Americas - 15 |
|
$7.4803 | Buy Now |
|
Master Electronics | QRM14 Series 14mm Diameter Indicators RoHS: Compliant | 0 |
|
$40.6000 / $53.5500 | Buy Now |
Part Details for QRM145BXXHY24E
QRM145BXXHY24E CAD Models
QRM145BXXHY24E Part Data Attributes
|
QRM145BXXHY24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QRM145BXXHY24E
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 60 deg |