-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reflective Object Sensor, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRE1114GR
|
Avnet Americas | - Tape and Reel (Alt: QRE1114GR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-QRE1114GR
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output Reflective Object Sensor RoHS: Compliant | 0 |
|
Order Now | |
|
Flip Electronics | Stock | 74000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QRE1114GR
onsemi
Buy Now
Datasheet
|
Compare Parts:
QRE1114GR
onsemi
Reflective Object Sensor, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 100CY | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Response Time | 20 µs | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | |
Surface Mount | YES | |
VCEsat-Max | 0.3 V |