Part Details for QRD1113 by Fairchild Semiconductor Corporation
Overview of QRD1113 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRD1113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Photointerrupter Reflective Phototransistor 4-Pin Bag / SENSR OPTO TRANS 1.27MM REFL PCB | 1130 |
|
RFQ |
Part Details for QRD1113
QRD1113 CAD Models
QRD1113 Part Data Attributes:
|
QRD1113
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QRD1113
Fairchild Semiconductor Corporation
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 1-Channel, Rectangular, Through Hole Mount, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CUSTOM | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | REFLECTIVE RECTANGULAR SENSOR PCB MOUNT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | DAY LIGHT FILTER, 0.40V VCE, 100NA DARK CURRENT | |
Body Breadth | 4.39 mm | |
Body Height | 4.65 mm | |
Body Length or Diameter | 6.1 mm | |
Gap Size | 1.3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 1.27 mm | |
Measurement Range-Min (mm) | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Type | NPN | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 10 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |
Alternate Parts for QRD1113
This table gives cross-reference parts and alternative options found for QRD1113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRD1113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRD1113 | Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 1mA, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | QRD1113 vs QRD1113 |
QRD1113 | Reflective Object Sensor, 100-BLKBG | onsemi | QRD1113 vs QRD1113 |