Part Details for QR1210D48K7P05 by Ever Ohms Technology Co Ltd
Overview of QR1210D48K7P05 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QR1210D48K7P05
QR1210D48K7P05 CAD Models
QR1210D48K7P05 Part Data Attributes
|
QR1210D48K7P05
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR1210D48K7P05
Ever Ohms Technology Co Ltd
Fixed Resistor, Ruthenium Oxide, 0.33W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | QR | |
Size Code | 1210 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for QR1210D48K7P05
This table gives cross-reference parts and alternative options found for QR1210D48K7P05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QR1210D48K7P05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1210D48K7P05 | Fixed Resistor, Ruthenium Oxide, 0.33W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | QR1210D48K7P05 vs ST1210D48K7P05 |
CR40-4872DT | Fixed Resistor, Ruthenium Oxide, 0.3333W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ASJ Holdings Limited | QR1210D48K7P05 vs CR40-4872DT |
ST1210D48K7D50 | Fixed Resistor, Ruthenium Oxide, 0.33W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | QR1210D48K7P05 vs ST1210D48K7D50 |
QR1210D48K7D50 | Fixed Resistor, Ruthenium Oxide, 0.33W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | QR1210D48K7P05 vs QR1210D48K7D50 |