QR1206J820KD50
Ever Ohms Technology Co Ltd
Description: Fixed Resistor, Ruthenium Oxide, 0.25W, 820000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of QR1206J820KD50 by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for QR1206J820KD50 by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QR1206J820KD50 by Ever Ohms Technology Co Ltd

QR1206J820KD50
Ever Ohms Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Box
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
820000 Ω
Resistor Type
FIXED RESISTOR
Series
QR
Size Code
1206
Technology
RUTHENIUM OXIDE
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. QR1206J820KD50
    Ever Ohms Technology Co Ltd
    Fixed Resistor, Ruthenium Oxide, 0.25W, 820000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for QR1206J820KD50

This table gives cross-reference parts and alternative options found for QR1206J820KD50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QR1206J820KD50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST1206J820KP20 Fixed Resistor, Ruthenium Oxide, 0.25W, 820000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd QR1206J820KD50 vs ST1206J820KP20
QR1206J820KP10 Fixed Resistor, Ruthenium Oxide, 0.25W, 820000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd QR1206J820KD50 vs QR1206J820KP10
ST1206J820KP05 Fixed Resistor, Ruthenium Oxide, 0.25W, 820000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd QR1206J820KD50 vs ST1206J820KP05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QR1206J820KD50 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QR1206J820KD50 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of QR1206J820KD50 would you like to use for your alert(s)?
  • Please alert me when QR1206J820KD50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QR1206J820KD50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QR1206J820KD50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QR1206J820KD50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QR1206J820KD50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QR1206J820KD50 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: