There are no models available for this part yet.
Overview of QR/P8-12P-C(21) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for QR/P8-12P-C(21) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK9053
|
Newark | Ultra-Small Rectangular Multi-Contact Rack/Panel Crimp Connector |Hirose(Hrs) QR/P8-12P-C(21) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.5000 | Buy Now | |
DISTI #
26-QR/P8-12P-C(21)-ND
|
DigiKey | CONN PLUG HSG RACK & PNL 12P BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
80 In Stock |
|
$1.4998 / $2.7800 | Buy Now | |
DISTI #
QR/P8-12P-C(21)
|
Avnet Americas | Conn Housing Wire to Board PL 12 POS 1mm ST Panel Mount - Bag (Alt: QR/P8-12P-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$1.5625 / $1.8125 | Buy Now | |
DISTI #
798-QR/P8-12P-C(21)
|
Mouser Electronics | Rack & Panel Connectors | 261 |
|
$1.4400 / $2.7700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.5300 | Buy Now | ||
DISTI #
HIRQR/P8-12P-C(21)
|
Heilind Electronics | 221-0169-9-21 EACH | Americas - 0 in Stock |
|
$1.9531 / $2.5000 | Buy Now | |
Onlinecomponents.com | Ultra-Small Rectangular Multi-Contact Rack/Panel Crimp Connector RoHS: Compliant | 0 |
|
$1.4200 / $2.1300 | Buy Now | ||
DISTI #
QR/P8-12P-C-21
|
TME | QR/P8-12P-C(21) Min Qty: 400 | 0 |
|
$1.6400 | RFQ | |
DISTI #
000000000006119870
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$1.5600 / $2.0800 | Buy Now | |
DISTI #
221-0169-9-21
|
Avnet Abacus | (Alt: 221-0169-9-21) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for QR/P8-12P-C(21) by Hirose Electric Co Ltd
Part Data Attributes for QR/P8-12P-C(21) by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
RACK AND PANEL CONNECTOR
|