There are no models available for this part yet.
Overview of QR/P1-SC2B-221(12) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QR/P1-SC2B-221(12) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK8997
|
Newark | Small, Rectangular, High Pin Count, Rack And Panel Crimp Connector |Hirose(Hrs) QR/P1-SC2B-221(12) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4400 / $0.5000 | Buy Now | |
DISTI #
26-QR/P1-SC2B-221(12)CT-ND
|
DigiKey | CONTACT SCKT SGNL 14-16AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4750 In Stock |
|
$0.2429 / $0.7100 | Buy Now | |
DISTI #
QR/P1-SC2B-221(12)
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R - Tape and Reel (Alt: QR/P1-SC2B-221(12)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3625 | Buy Now | |
DISTI #
798-QRP1SC2B22112
|
Mouser Electronics | Rack & Panel Connectors CRIMP CONTACT SIGNL TERM THCK WIRE RoHS: Compliant | 5156 |
|
$0.2640 / $0.7100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.3050 | Buy Now | ||
DISTI #
HIRQR/P1-SC2B-221(12)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3385 / $0.3907 | Buy Now | ||
Onlinecomponents.com | Plug-In Rectangular Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$0.3103 / $0.6500 | Buy Now | ||
DISTI #
000000000003980394
|
Sager | Rack & Panel Connectors CRIMP CONTACT SIGNL TERM THCK WIRE Min Qty: 5000 | 0 |
|
$0.3100 / $0.4200 | Buy Now | |
DISTI #
221-0121-2-12
|
Avnet Abacus | Contact F Crimp ST Cable Mount T/R (Alt: 221-0121-2-12) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for QR/P1-SC2B-221(12) by Hirose Electric Co Ltd
Part Data Attributes for QR/P1-SC2B-221(12) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
15 mΩ
|
DIN Conformance
|
NO
|
Design Use
|
SIGNAL
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE TEREPHTALATE
|
MIL Conformance
|
NO
|
Material
|
PHOSPHOR BRONZE
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
125 V
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|