Part Details for QR/P1-PC1A-111(12) by Hirose Electric Co Ltd
Overview of QR/P1-PC1A-111(12) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P1-PC1A-111(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8976
|
Newark | Small, Rectangular, High Pin Count, Rack And Panel Crimp Connector |Hirose(Hrs) QR/P1-PC1A-111(12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.6200 | Buy Now |
DISTI #
H10085-ND
|
DigiKey | CONTACT PIN POWER 18-24AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
121 In Stock |
|
$0.3795 / $0.7600 | Buy Now |
DISTI #
QR/P1-PC1A-111(12)
|
Avnet Americas | Contact M Crimp ST Cable Mount Pack - Bag (Alt: QR/P1-PC1A-111(12)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-QRP1PC1A11112
|
Mouser Electronics | Rack & Panel Connectors CRIMP TERM MALE 18-24AWG RoHS: Compliant | 390 |
|
$0.3760 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.3790 | Buy Now |
DISTI #
HIRQR/P1-PC1A-111(12)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4844 / $0.6200 | Buy Now | |
|
Onlinecomponents.com | Plug-In Rectangular Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$0.3666 / $0.5962 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$0.7980 / $1.3300 | Buy Now | |
DISTI #
000000000003980360
|
Sager | Rack & Panel Connectors CRIMP TERM MALE 18-24AWG Min Qty: 100 | 0 |
|
$0.3900 / $0.5200 | Buy Now |
Part Details for QR/P1-PC1A-111(12)
QR/P1-PC1A-111(12) CAD Models
QR/P1-PC1A-111(12) Part Data Attributes
|
QR/P1-PC1A-111(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P1-PC1A-111(12)
Hirose Electric Co Ltd
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |