There are no models available for this part yet.
Overview of QR/P-4S-C(21) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QR/P-4S-C(21) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK8968
|
Newark | Plug-In Rectangular Rack/Panel Crimp Connectors |Hirose(Hrs) QR/P-4S-C(21) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $4.8800 | Buy Now | |
DISTI #
26-QR/P-4S-C(21)-ND
|
DigiKey | CONN RCPT HSG RACK & PNL 4P BLU Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3056 | Buy Now | |
DISTI #
QR/P-4S-C(21)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 48 Position 2.54mm Straight Cable Mount - Bag (Alt: QR/P-4S-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$3.0500 / $3.5380 | Buy Now | |
DISTI #
798-QR/P-4S-C(21)
|
Mouser Electronics | Rack & Panel Connectors | 874 |
|
$2.9400 / $5.4400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.9800 | Buy Now | ||
DISTI #
HIRQR/P-4S-C(21)
|
Heilind Electronics | CRIMP HOUSING, RACK AND PANEL, 221-0014-2-21 | Americas - 0 in Stock |
|
$3.3750 / $4.0667 | Buy Now | |
Onlinecomponents.com | Plug-In Rectangular Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$2.7600 / $3.8800 | Buy Now | ||
DISTI #
69705872
|
Verical | QR/P-4S-C(21) Min Qty: 29 Package Multiple: 1 | Americas - 590 |
|
$2.3555 / $2.6872 | Buy Now | |
Quest Components | MULTIWAY RACK AND PANEL CONNECTOR, 4 CONTACT(S), FEMALE, CRIMP TERMINAL | 472 |
|
$2.9420 / $5.3490 | Buy Now | ||
DISTI #
QR/P-4S-C21
|
TME | QR/P-4S-C(21) Min Qty: 500 | 0 |
|
$2.7600 | RFQ |
CAD Models for QR/P-4S-C(21) by Hirose Electric Co Ltd
Part Data Attributes for QR/P-4S-C(21) by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
POLARIZED; REFERENCE STANDARD: CSA; TUV
|
Body Breadth
|
0.945 inch
|
Body Depth
|
0.925 inch
|
Body Length
|
1.614 inch
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Gender
|
FEMALE
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
10 A
|
Reference Standard
|
CUL; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|