Datasheets
QQW343S26S1T by: Standard Wire & Cable Co

Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire,

Part Details for QQW343S26S1T by Standard Wire & Cable Co

Overview of QQW343S26S1T by Standard Wire & Cable Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for QQW343S26S1T

QQW343S26S1T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QQW343S26S1T Part Data Attributes

QQW343S26S1T Standard Wire & Cable Co
Buy Now Datasheet
Compare Parts:
QQW343S26S1T Standard Wire & Cable Co Wire And Cable, 1 Conductor(s), 26AWG, Flexible Cord And Fixture Wire,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer STANDARD WIRE & CABLE CO
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-W-3861
Conductor Finish TIN
Connector Support Type WIRE AND CABLE
Construction SOLID
Diameter 0.404 mm
MIL Conformance YES
Number of Conductors 1
Resistance 0.142 Ω
Shielding NO
Wire Gauge 26 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QQW343S26S1T by Standard Wire & Cable Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QQW343S26S1T by Standard Wire & Cable Co

Select Manufacturer
Which Manufacturer of QQW343S26S1T would you like to use for your alert(s)?
  • Please alert me when QQW343S26S1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QQW343S26S1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QQW343S26S1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QQW343S26S1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QQW343S26S1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QQW343S26S1T by Standard Wire & Cable Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: