QQ-60
Description: RF/Microwave Phase Shifter, 4000 MHz - 8000 MHz, 0 deg - 360 deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR

Overview of QQ-60 by Aeroflex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for QQ-60 by Aeroflex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QQ-60 by Aeroflex Inc

QQ-60
Aeroflex Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/KDI INC
Reach Compliance Code
unknown
Additional Feature
SMA-F, I/P POWER-MAX(PEAK)=50DBM
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
8 dB
Operating Frequency-Max
8000 MHz
Operating Frequency-Min
4000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Phase Shift-Max
360 deg
Phase Shift-Min
RF/Microwave Device Type
COAXIAL MECHANICAL PHASE SHIFTER
VSWR-Max
1.9
Want to compare parts?
  1. QQ-60
    Aeroflex Inc
    RF/Microwave Phase Shifter, 4000 MHz - 8000 MHz, 0 deg - 360 deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR
    VS

Alternate Parts for QQ-60

This table gives cross-reference parts and alternative options found for QQ-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QQ-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QQ-60 Coaxial Mechanical Phase Shifter, 4000MHz Min, 8000MHz Max, 360deg Max, HERMETIC SEALED, CASE QQ Aeroflex Signal & Control Solutions QQ-60 vs QQ-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QQ-60 by Aeroflex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QQ-60 by Aeroflex Inc

Select Manufacturer
Which Manufacturer of QQ-60 would you like to use for your alert(s)?
  • Please alert me when QQ-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QQ-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QQ-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QQ-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QQ-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QQ-60 by Aeroflex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: