Part Details for QQ-29-12 by Cobham RFMW Solutions
Overview of QQ-29-12 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QQ-29-12
QQ-29-12 CAD Models
QQ-29-12 Part Data Attributes
|
QQ-29-12
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
QQ-29-12
Cobham RFMW Solutions
Coaxial Mechanical Phase Shifter, 700MHz Min, 900MHz Max, 0deg Min, 60deg Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 60 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.35 |