Part Details for QQ-27-12T by Cobham PLC
Overview of QQ-27-12T by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QQ-27-12T
QQ-27-12T CAD Models
QQ-27-12T Part Data Attributes
|
QQ-27-12T
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
QQ-27-12T
Cobham PLC
Coaxial Mechanical Phase Shifter, 500MHz Min, 1000MHz Max, 180deg Min, 180deg Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=50DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | 180 deg | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.5 |
Alternate Parts for QQ-27-12T
This table gives cross-reference parts and alternative options found for QQ-27-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QQ-27-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QQ-27-12T | Aeroflex Inc | Check for Price | RF/Microwave Phase Shifter, 500 MHz - 1000 MHz, 180 deg - 180 deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR | QQ-27-12T vs QQ-27-12T |