Part Details for QP8255A by Intel Corporation
Overview of QP8255A by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QP8255A
QP8255A CAD Models
QP8255A Part Data Attributes
|
QP8255A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QP8255A
Intel Corporation
Parallel I/O Port, 24 I/O, MOS, PDIP40, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 3.125 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.26 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for QP8255A
This table gives cross-reference parts and alternative options found for QP8255A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QP8255A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QP82C55A | Intel Corporation | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | QP8255A vs QP82C55A |
AM8255APC | Rochester Electronics LLC | Check for Price | Parallel I/O Port, 24 I/O, MOS, PDIP40, PLASTIC, DIP-40 | QP8255A vs AM8255APC |
LP82C55A | Intel Corporation | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | QP8255A vs LP82C55A |
TP82C55A | Intel Corporation | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | QP8255A vs TP82C55A |
QP8255A-5 | Intel Corporation | Check for Price | Parallel I/O Port, 24 I/O, NMOS, PDIP40, DIP-40 | QP8255A vs QP8255A-5 |
8255A-5 | Intel Corporation | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | QP8255A vs 8255A-5 |
TP8255A-5 | Intel Corporation | Check for Price | Parallel I/O Port, 24 I/O, NMOS, PDIP40, DIP-40 | QP8255A vs TP8255A-5 |
KS82C55A-10CP | Samsung Semiconductor | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | QP8255A vs KS82C55A-10CP |
AM8255APC | AMD | Check for Price | Parallel I/O Port, 24 I/O, MOS, PDIP40, PLASTIC, DIP-40 | QP8255A vs AM8255APC |
AM8255A-5PC | AMD | Check for Price | Parallel I/O Port, 24 I/O, MOS, PDIP40, PLASTIC, DIP-40 | QP8255A vs AM8255A-5PC |