-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
PS9001-Y-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 5-PIN SOP (LSO5 WITH 8mm Creepage Distance) Photocoupler, , / | |
PS9001-Y-V-F3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 5-PIN SOP (LSO5 WITH 8mm Creepage Distance) Photocoupler |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2837
|
Newark | Qn9090Thn/001/ Reel Rohs Compliant: Yes |Nxp QN9090THN/001Y RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 | Buy Now |
DISTI #
568-QN9090THN/001YCT-ND
|
DigiKey | IC RF TXRX+MCU BLE 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$2.5970 / $5.4700 | Buy Now |
DISTI #
QN9090THN/001Y
|
Avnet Americas | QN9090T BLE SoC - Tape and Reel (Alt: QN9090THN/001Y) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2400 Partner Stock |
|
RFQ | |
DISTI #
QN9090THN/001Y
|
Avnet Americas | QN9090T BLE SoC - Tape and Reel (Alt: QN9090THN/001Y) Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.4166 / $2.6679 | Buy Now |
DISTI #
771-QN9090THN/001Y
|
Mouser Electronics | RF System on a Chip - SoC QN9090THN/001 RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
|
Future Electronics | QN9090T 640KB Flash 152KB SRAM SMT Bluetooth Low Energy 5.0 wireless - HVQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.2300 | Buy Now |
DISTI #
QN9090THN/001Y
|
Avnet Silica | QN9090T BLE SoC (Alt: QN9090THN/001Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
QN9090THN/001Y
|
EBV Elektronik | QN9090T BLE SoC (Alt: QN9090THN/001Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QN9090THN/001Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
QN9090THN/001Y
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |