Part Details for QN7002-T2B-AT by Renesas Electronics Corporation
Overview of QN7002-T2B-AT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QN7002-T2B-AT
QN7002-T2B-AT CAD Models
QN7002-T2B-AT Part Data Attributes
|
QN7002-T2B-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QN7002-T2B-AT
Renesas Electronics Corporation
200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SC-59, MINI MOLD PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | LEAD FREE, SC-59, MINI MOLD PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 2.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for QN7002-T2B-AT
This table gives cross-reference parts and alternative options found for QN7002-T2B-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QN7002-T2B-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHU002N06T106 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, UMT3, 3 PIN | ROHM Semiconductor | QN7002-T2B-AT vs RHU002N06T106 |
SSM3K7002AFU | TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, USM, 2-2E1E, SC-70, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | QN7002-T2B-AT vs SSM3K7002AFU |
2SK1590A-T1B-AT | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | QN7002-T2B-AT vs 2SK1590A-T1B-AT |
2SK1590 | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | QN7002-T2B-AT vs 2SK1590 |
SSM3K7002AF | TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-3F1F, S-MINI, TO-236MOD, SC-59, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | QN7002-T2B-AT vs SSM3K7002AF |
2SK1590-A | 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Renesas Electronics Corporation | QN7002-T2B-AT vs 2SK1590-A |
2SK1590A-T2B-AT | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | QN7002-T2B-AT vs 2SK1590A-T2B-AT |